Connector Cable Clamp For PQ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PQ-CM(15.0)

DigiKey Part Number
H122848-ND
Manufacturer
Manufacturer Product Number
PQ-CM(15.0)
Description
CONN CBL CLAMP 15MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Connector Cable Clamp For PQ
Datasheet
 Datasheet
EDA/CAD Models
PQ-CM(15.0) Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Bag
Part Status
Active
Accessory Type
Cable Clamp
Number of Positions
-
For Use With/Related Products
PQ
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 54
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
179,37000 Kč79,37 Kč
1067,50900 Kč675,09 Kč
2563,27120 Kč1 581,78 Kč
6059,47333 Kč3 568,40 Kč
12056,63333 Kč6 796,00 Kč
30053,08643 Kč15 925,93 Kč
54050,93065 Kč27 502,55 Kč
1 02048,69704 Kč49 670,98 Kč
2 52045,68890 Kč115 136,03 Kč
Manufacturers Standard Package
Unit Price without VAT:79,37000 Kč
Unit Price with VAT:96,03770 Kč