Coaxial Connector Receptacle, Female Socket 50 Ohms Through Hole, Right Angle Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PO6-LR-PC(40)

DigiKey Part Number
PO6-LR-PC(40)-ND
Manufacturer
Manufacturer Product Number
PO6-LR-PC(40)
Description
CONN RF COAX RECEPT L-SHAPE PCB
Customer Reference
Detailed Description
Coaxial Connector Receptacle, Female Socket 50 Ohms Through Hole, Right Angle Solder
Datasheet
 Datasheet
EDA/CAD Models
PO6-LR-PC(40) Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Last Time Buy
Connector Style
Connector Type
Receptacle, Female Socket
Contact Termination
Solder
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Through Hole, Right Angle
Mounting Feature
-
Cable Group
-
Fastening Type
Snap-On
Frequency - Max
2 GHz
Number of Ports
1
Features
-
Housing Color
Gold
Ingress Protection
-
Center Contact Material
Beryllium Copper
Includes
-
Body Material
Brass
Body Finish
Gold
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-25°C ~ 85°C
Mating Cycles
500
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 31.08.2026
All prices are in CZK
Bag
QuantityUnit PriceExt Price
10268,77400 Kč2 687,74 Kč
Manufacturers Standard Package
Unit Price without VAT:268,77400 Kč
Unit Price with VAT:325,21654 Kč