


PO(M2)-PR(SB)-SMT(01) | |
|---|---|
DigiKey Part Number | 26-PO(M2)-PR(SB)-SMT(01)-ND |
Manufacturer | |
Manufacturer Product Number | PO(M2)-PR(SB)-SMT(01) |
Description | PLUG, 6.0 GHZ, 1 POS., 100 CYCL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | PO Connector Plug, Male Pin 50 Ohms Surface Mount Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Surface Mount | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Push-Pull | |
Frequency - Max | 6 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | - | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -40°C ~ 85°C | |
Mating Cycles | 100 | |
Insertion Loss | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 325,26000 Kč | 325,26 Kč |
| 20 | 263,16800 Kč | 5 263,36 Kč |
| 40 | 250,60075 Kč | 10 024,03 Kč |
| 60 | 243,53483 Kč | 14 612,09 Kč |
| 100 | 234,91720 Kč | 23 491,72 Kč |
| 260 | 219,61081 Kč | 57 098,81 Kč |
| 500 | 209,72046 Kč | 104 860,23 Kč |
| 1 000 | 199,72353 Kč | 199 723,53 Kč |
| Unit Price without VAT: | 325,26000 Kč |
|---|---|
| Unit Price with VAT: | 393,56460 Kč |

