New Product
PO Connector Plug, Male Pin 50 Ohms Surface Mount Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PO Connector Plug, Male Pin 50 Ohms Surface Mount Solder
Hirose’s PO(M2) Series

PO(M2)-PR(LD)-SMT

DigiKey Part Number
26-PO(M2)-PR(LD)-SMTTR-ND - Tape & Reel (TR)
26-PO(M2)-PR(LD)-SMTCT-ND - Cut Tape (CT)
26-PO(M2)-PR(LD)-SMTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PO(M2)-PR(LD)-SMT
Description
PLUG, 6.0 GHZ, 1 POS., 100 CYCL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
PO Connector Plug, Male Pin 50 Ohms Surface Mount Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Style
Connector Type
Plug, Male Pin
Contact Termination
Solder
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Surface Mount
Mounting Feature
-
Cable Group
-
Fastening Type
Push-Pull
Frequency - Max
6 GHz
Number of Ports
1
Features
-
Housing Color
Gold
Ingress Protection
-
Center Contact Material
Brass
Includes
-
Body Material
Brass
Body Finish
Gold
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-40°C ~ 85°C
Mating Cycles
100
Insertion Loss
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 993
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1170,29000 Kč170,29 Kč
10144,67600 Kč1 446,76 Kč
25135,61360 Kč3 390,34 Kč
50129,13780 Kč6 456,89 Kč
100122,97270 Kč12 297,27 Kč
250119,83308 Kč29 958,27 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000117,40780 Kč117 407,80 Kč
Manufacturers Standard Package
Unit Price without VAT:170,29000 Kč
Unit Price with VAT:206,05090 Kč