New Product
Adapter Coaxial Connector PO Jack, Female Socket To PO Jack, Female Socket 50 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Adapter Coaxial Connector PO Jack, Female Socket To PO Jack, Female Socket 50 Ohms
Hirose’s PO(M2) Series

PO(M2)-A-JJ-1500(01)

DigiKey Part Number
26-PO(M2)-A-JJ-1500(01)-ND
Manufacturer
Manufacturer Product Number
PO(M2)-A-JJ-1500(01)
Description
JACK, 6.0 GHZ, 1 POS., 50 CYCLE
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Adapter Coaxial Connector PO Jack, Female Socket To PO Jack, Female Socket 50 Ohms
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Adapter Type
Jack to Jack
Conversion Type
Same Series
Adapter Series
Center Gender
Female to Female
Convert From (Adapter End)
PO Jack, Female Socket
Convert To (Adapter End)
PO Jack, Female Socket
Impedance
50 Ohms
Style
Straight
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Fastening Type
Snap-On, Snap-On
Frequency - Max
6 GHz
Ingress Protection
-
Center Contact Plating
Gold
Features
-
Includes
-
Body Material
Beryllium Copper, Brass
Body Finish
Gold
Center Contact Material
Beryllium Copper
Dielectric Material
Polytetrafluoroethylene (PTFE)
Mating Cycles
100
Insertion Loss
-
Operating Temperature
-40°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1455,66000 Kč455,66 Kč
20368,72500 Kč7 374,50 Kč
40351,12325 Kč14 044,93 Kč
60341,22800 Kč20 473,68 Kč
100329,15410 Kč32 915,41 Kč
260307,71277 Kč80 005,32 Kč
500293,85526 Kč146 927,63 Kč
Manufacturers Standard Package
Unit Price without VAT:455,66000 Kč
Unit Price with VAT:551,34860 Kč