



PCN13-64S-2.54DS(71) | |
|---|---|
DigiKey Part Number | H11189-ND |
Manufacturer | |
Manufacturer Product Number | PCN13-64S-2.54DS(71) |
Description | CONN DIN RCPT 64POS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 64 Position Din Connector Receptacle, Female Sockets Gold Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | PCN13-64S-2.54DS(71) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Receptacle, Female Sockets | |
Number of Positions | 64 | |
Number of Positions Loaded | All | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Style | B | |
Level, Class | 1 | |
Mounting Type | Through Hole, Right Angle | |
Termination | Solder | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Operating Temperature | -55°C ~ 85°C | |
Current Rating (Amps) | 2A | |
Material Flammability Rating | UL94 V-0 | |
Material - Insulation | Polybutylene Terephthalate (PBT) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 148,88000 Kč | 148,88 Kč |
| 11 | 125,72091 Kč | 1 382,93 Kč |
| 33 | 116,34152 Kč | 3 839,27 Kč |
| 55 | 112,21709 Kč | 6 171,94 Kč |
| 110 | 106,86073 Kč | 11 754,68 Kč |
| 253 | 100,76300 Kč | 25 493,04 Kč |
| 506 | 95,95672 Kč | 48 554,10 Kč |
| 1 001 | 91,45122 Kč | 91 542,67 Kč |
| Unit Price without VAT: | 148,88000 Kč |
|---|---|
| Unit Price with VAT: | 180,14480 Kč |




