



PCN13-32S-2.54DS(71) | |
|---|---|
DigiKey Part Number | H11186-ND |
Manufacturer | |
Manufacturer Product Number | PCN13-32S-2.54DS(71) |
Description | CONN DIN RCPT 32POS |
Customer Reference | |
Detailed Description | 32 Position Din Connector Receptacle, Female Sockets Gold Through Hole, Right Angle |
EDA/CAD Models | PCN13-32S-2.54DS(71) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Last Time Buy | |
Connector Type | Receptacle, Female Sockets | |
Number of Positions | 32 | |
Number of Positions Loaded | All | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Style | B | |
Level, Class | 1 | |
Mounting Type | Through Hole, Right Angle | |
Termination | Solder | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Operating Temperature | -55°C ~ 85°C | |
Current Rating (Amps) | 2A | |
Material Flammability Rating | UL94 V-0 | |
Material - Insulation | Polybutylene Terephthalate (PBT) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 82,31000 Kč | 82,31 Kč |
| 22 | 66,12455 Kč | 1 454,74 Kč |
| 44 | 62,96545 Kč | 2 770,48 Kč |
| 66 | 61,19015 Kč | 4 038,55 Kč |
| 110 | 59,02155 Kč | 6 492,37 Kč |
| 264 | 55,48561 Kč | 14 648,20 Kč |
| 506 | 52,99713 Kč | 26 816,55 Kč |
| 1 012 | 50,46866 Kč | 51 074,28 Kč |
| 2 508 | 47,34136 Kč | 118 732,13 Kč |
| Unit Price without VAT: | 82,31000 Kč |
|---|---|
| Unit Price with VAT: | 99,59510 Kč |



