



PCN13-20S-2.54DSA(71) | |
|---|---|
DigiKey Part Number | H11203-ND |
Manufacturer | |
Manufacturer Product Number | PCN13-20S-2.54DSA(71) |
Description | CONN DIN RCPT 20POS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20 Position Din Connector Receptacle, Female Sockets Gold Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | PCN13-20S-2.54DSA(71) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Receptacle, Female Sockets | |
Number of Positions | 20 | |
Number of Positions Loaded | All | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Style | B | |
Level, Class | 1 | |
Mounting Type | Through Hole | |
Termination | Solder | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Operating Temperature | -55°C ~ 85°C | |
Current Rating (Amps) | 2A | |
Material Flammability Rating | UL94 V-0 | |
Material - Insulation | Polybutylene Terephthalate (PBT) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,79000 Kč | 58,79 Kč |
| 10 | 50,01700 Kč | 500,17 Kč |
| 25 | 46,88440 Kč | 1 172,11 Kč |
| 70 | 43,59186 Kč | 3 051,43 Kč |
| 140 | 41,51007 Kč | 5 811,41 Kč |
| 280 | 39,52800 Kč | 11 067,84 Kč |
| 560 | 37,64116 Kč | 21 079,05 Kč |
| 1 050 | 36,00877 Kč | 37 809,21 Kč |
| 2 520 | 33,85327 Kč | 85 310,24 Kč |
| Unit Price without VAT: | 58,79000 Kč |
|---|---|
| Unit Price with VAT: | 71,13590 Kč |



