20 Position Din Connector Receptacle, Female Sockets Gold Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
20 Position Din Connector Receptacle, Female Sockets Gold Through Hole, Right Angle
PCN13-20S-2.54DS(71)
PCN13-20S-2.54DS(71)

PCN13-20S-2.54DS(71)

DigiKey Part Number
H11185-ND
Manufacturer
Manufacturer Product Number
PCN13-20S-2.54DS(71)
Description
CONN DIN RCPT 20POS
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
20 Position Din Connector Receptacle, Female Sockets Gold Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
PCN13-20S-2.54DS(71) Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Tray
Part Status
Active
Connector Type
Receptacle, Female Sockets
Number of Positions
20
Number of Positions Loaded
All
Pitch
0.100" (2.54mm)
Number of Rows
2
Style
B
Level, Class
1
Mounting Type
Through Hole, Right Angle
Termination
Solder
Features
-
Contact Finish
Gold
Contact Finish Thickness
-
Operating Temperature
-55°C ~ 85°C
Current Rating (Amps)
2A
Material Flammability Rating
UL94 V-0
Material - Insulation
Polybutylene Terephthalate (PBT)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 33
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
165,93000 Kč65,93 Kč
1056,06500 Kč560,65 Kč
3351,52152 Kč1 700,21 Kč
6649,05576 Kč3 237,68 Kč
13246,71417 Kč6 166,27 Kč
26444,48394 Kč11 743,76 Kč
52842,36028 Kč22 366,23 Kč
1 02340,42987 Kč41 359,76 Kč
2 50837,95313 Kč95 186,45 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:65,93000 Kč
Unit Price with VAT:79,77530 Kč