
PCN12E-96P-2.54DS(71) | |
|---|---|
DigiKey Part Number | PCN12E-96P-2.54DS(71)-ND |
Manufacturer | |
Manufacturer Product Number | PCN12E-96P-2.54DS(71) |
Description | CONN DIN HDR 96POS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 96 Position Din Connector Header, Male Pins Gold Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | PCN12E-96P-2.54DS(71) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Header, Male Pins | |
Number of Positions | 96 | |
Number of Positions Loaded | All | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 3 | |
Style | - | |
Mounting Type | Through Hole, Right Angle | |
Termination | Solder | |
Features | Board Lock | |
Contact Finish | Gold | |
Contact Finish Thickness | 3.94µin (0.10µm) | |
Operating Temperature | -55°C ~ 85°C | |
Current Rating (Amps) | 2A | |
Material Flammability Rating | UL94 V-0 | |
Material - Insulation | Polybutylene Terephthalate (PBT) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 169,87000 Kč | 169,87 Kč |
| 24 | 135,61208 Kč | 3 254,69 Kč |
| 48 | 129,13771 Kč | 6 198,61 Kč |
| 72 | 125,49514 Kč | 9 035,65 Kč |
| 120 | 121,05350 Kč | 14 526,42 Kč |
| 264 | 114,50511 Kč | 30 229,35 Kč |
| 504 | 109,40167 Kč | 55 138,44 Kč |
| 1 008 | 104,18508 Kč | 105 018,56 Kč |
| Unit Price without VAT: | 169,87000 Kč |
|---|---|
| Unit Price with VAT: | 205,54270 Kč |

