



PCN10HA-20P-2.54DSA(72) | |
|---|---|
DigiKey Part Number | H124282-ND |
Manufacturer | |
Manufacturer Product Number | PCN10HA-20P-2.54DSA(72) |
Description | CONN DIN HDR 20POS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20 Position Din Connector Header, Male Pins Gold Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | PCN10HA-20P-2.54DSA(72) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Header, Male Pins | |
Number of Positions | 20 | |
Number of Positions Loaded | All | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Style | - | |
Mounting Type | Through Hole | |
Termination | Solder | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Operating Temperature | -55°C ~ 85°C | |
Current Rating (Amps) | 2A | |
Material Flammability Rating | UL94 V-0 | |
Material - Insulation | Polybutylene Terephthalate (PBT) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 84,62000 Kč | 84,62 Kč |
| 20 | 68,42300 Kč | 1 368,46 Kč |
| 40 | 65,14975 Kč | 2 605,99 Kč |
| 60 | 63,31133 Kč | 3 798,68 Kč |
| 100 | 61,06820 Kč | 6 106,82 Kč |
| 260 | 57,08600 Kč | 14 842,36 Kč |
| 500 | 54,51276 Kč | 27 256,38 Kč |
| 1 000 | 51,91246 Kč | 51 912,46 Kč |
| 2 500 | 48,66558 Kč | 121 663,95 Kč |
| Unit Price without VAT: | 84,62000 Kč |
|---|---|
| Unit Price with VAT: | 102,39020 Kč |


