



PCN10C-50S-2.54DS(72) | |
|---|---|
DigiKey Part Number | H11181-ND |
Manufacturer | |
Manufacturer Product Number | PCN10C-50S-2.54DS(72) |
Description | CONN DIN RCPT 50POS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 50 Position Din Connector Receptacle, Female Sockets Gold Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | PCN10C-50S-2.54DS(72) Models |
Category | Style B |
Manufacturer Hirose Electric Co Ltd | Mounting Type Through Hole, Right Angle |
Series | Termination Solder |
Packaging Tray | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 8.00µin (0.203µm) |
Connector Type Receptacle, Female Sockets | Operating Temperature -55°C ~ 85°C |
Number of Positions 50 | Current Rating (Amps) 2A |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Pitch 0.100" (2.54mm) | Material - Insulation Polybutylene Terephthalate (PBT) |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 200,53000 Kč | 200,53 Kč |
| 11 | 169,28182 Kč | 1 862,10 Kč |
| 33 | 156,65152 Kč | 5 169,50 Kč |
| 55 | 151,10545 Kč | 8 310,80 Kč |
| 110 | 143,89355 Kč | 15 828,29 Kč |
| 253 | 135,68443 Kč | 34 328,16 Kč |
| 506 | 129,21281 Kč | 65 381,68 Kč |
| 1 001 | 123,14708 Kč | 123 270,23 Kč |
| Unit Price without VAT: | 200,53000 Kč |
|---|---|
| Unit Price with VAT: | 242,64130 Kč |



