



PCN10A-32P-2.54DS(72) | |
|---|---|
DigiKey Part Number | H124240-ND |
Manufacturer | |
Manufacturer Product Number | PCN10A-32P-2.54DS(72) |
Description | CONN DIN HDR 32POS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 32 Position Din Connector Header, Male Pins Gold Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | PCN10A-32P-2.54DS(72) Models |
Category | Style B |
Manufacturer Hirose Electric Co Ltd | Mounting Type Through Hole, Right Angle |
Series | Termination Solder |
Packaging Tray | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 8.00µin (0.203µm) |
Connector Type Header, Male Pins | Operating Temperature -55°C ~ 85°C |
Number of Positions 32 | Current Rating (Amps) 2A |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Pitch 0.100" (2.54mm) | Material - Insulation Polybutylene Terephthalate (PBT) |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 91,55000 Kč | 91,55 Kč |
| 20 | 74,00750 Kč | 1 480,15 Kč |
| 40 | 70,46925 Kč | 2 818,77 Kč |
| 60 | 68,47800 Kč | 4 108,68 Kč |
| 100 | 66,05340 Kč | 6 605,34 Kč |
| 260 | 61,74623 Kč | 16 054,02 Kč |
| 500 | 58,96238 Kč | 29 481,19 Kč |
| 1 000 | 56,14970 Kč | 56 149,70 Kč |
| 2 500 | 52,63796 Kč | 131 594,90 Kč |
| Unit Price without VAT: | 91,55000 Kč |
|---|---|
| Unit Price with VAT: | 110,77550 Kč |


