
PCN10-TA2226HC | |
|---|---|
DigiKey Part Number | H125581-ND |
Manufacturer | |
Manufacturer Product Number | PCN10-TA2226HC |
Description | TOOL HAND CRIMPER 22-26AWG SIDE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Backplane Contacts |
Datasheet | Datasheet |
Category | Tool Type Hand Crimper |
Manufacturer Hirose Electric Co Ltd | For Use With/Related Products Backplane Contacts |
Series | Wire Gauge or Range - AWG 22-26 AWG |
Packaging Bulk | Ratcheting No Ratchet |
Part Status Active | Wire Entry Location Side Entry |
Tool Method Manual | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34 617,21000 Kč | 34 617,21 Kč |
| 5 | 32 092,23400 Kč | 160 461,17 Kč |
| Unit Price without VAT: | 34 617,21000 Kč |
|---|---|
| Unit Price with VAT: | 41 886,82410 Kč |


