



PCN10-48P-2.54DSA(72) | |
|---|---|
DigiKey Part Number | H124229-ND |
Manufacturer | |
Manufacturer Product Number | PCN10-48P-2.54DSA(72) |
Description | CONN DIN HDR 48POS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 48 Position Din Connector Header, Male Pins Gold Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | PCN10-48P-2.54DSA(72) Models |
Category | Mounting Type Through Hole |
Manufacturer Hirose Electric Co Ltd | Termination Solder |
Series | Contact Finish Gold |
Packaging Tray | Contact Finish Thickness 8.00µin (0.203µm) |
Part Status Active | Operating Temperature -55°C ~ 85°C |
Connector Type Header, Male Pins | Current Rating (Amps) 2A |
Number of Positions 48 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Material - Insulation Polybutylene Terephthalate (PBT) |
Pitch 0.100" (2.54mm) | Base Product Number |
Number of Rows 3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 147,03000 Kč | 147,03 Kč |
| 10 | 124,98700 Kč | 1 249,87 Kč |
| 40 | 113,32350 Kč | 4 532,94 Kč |
| 80 | 107,91163 Kč | 8 632,93 Kč |
| 120 | 104,86842 Kč | 12 584,21 Kč |
| 280 | 98,78357 Kč | 27 659,40 Kč |
| 520 | 94,56446 Kč | 49 173,52 Kč |
| 1 000 | 90,30411 Kč | 90 304,11 Kč |
| Unit Price without VAT: | 147,03000 Kč |
|---|---|
| Unit Price with VAT: | 177,90630 Kč |



