PCN10-16P-2.54DS(72)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PCN10-16P-2.54DS(72)
PCN10-16P-2.54DS(72)
PCN10-16P-2.54DS(72)

PCN10-16P-2.54DS(72)

DigiKey Part Number
H124223-ND
Manufacturer
Manufacturer Product Number
PCN10-16P-2.54DS(72)
Description
CONN DIN HDR 16POS
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
16 Position Din Connector Header, Male Pins Gold Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
PCN10-16P-2.54DS(72) Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Tray
Part Status
Active
Connector Type
Header, Male Pins
Number of Positions
16
Number of Positions Loaded
All
Pitch
0.100" (2.54mm)
Number of Rows
2
Style
-
Mounting Type
Through Hole, Right Angle
Termination
Solder
Features
-
Contact Finish
Gold
Contact Finish Thickness
8.00µin (0.203µm)
Operating Temperature
-55°C ~ 85°C
Current Rating (Amps)
2A
Material Flammability Rating
UL94 V-0
Material - Insulation
Polybutylene Terephthalate (PBT)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
173,53000 Kč73,53 Kč
1062,40700 Kč624,07 Kč
4056,58475 Kč2 263,39 Kč
8053,88200 Kč4 310,56 Kč
12052,36317 Kč6 283,58 Kč
28049,32321 Kč13 810,50 Kč
52047,21560 Kč24 552,11 Kč
1 00045,08737 Kč45 087,37 Kč
2 52042,24357 Kč106 453,80 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:73,53000 Kč
Unit Price with VAT:88,97130 Kč