Connector Surface Mount Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MS-190

DigiKey Part Number
26-MS-190TR-ND - Tape & Reel (TR)
26-MS-190CT-ND - Cut Tape (CT)
26-MS-190DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MS-190
Description
ULTRA COMPACT CONN COAX SWITCH R
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Connector Surface Mount Solder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shield Termination
Solder
Mfr
Mounting Type
Surface Mount
Series
Frequency - Max
11 GHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Number of Ports
1
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Contact Termination
Solder
Mating Cycles
100
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 49 414
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
20 0007,63312 Kč152 662,40 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
113,44000 Kč13,44 Kč
1010,87700 Kč108,77 Kč
2510,02040 Kč250,51 Kč
509,41980 Kč470,99 Kč
1008,85700 Kč885,70 Kč
2508,16404 Kč2 041,01 Kč
5007,67728 Kč3 838,64 Kč
1 0007,21953 Kč7 219,53 Kč
2 5006,65645 Kč16 641,12 Kč
Digi-Reel®
QuantityUnit PriceExt Price
115,54000 Kč15,54 Kč
1013,60700 Kč136,07 Kč
2512,43920 Kč310,98 Kč
5011,70840 Kč585,42 Kč
10011,21920 Kč1 121,92 Kč
25010,24368 Kč2 560,92 Kč
5009,75568 Kč4 877,84 Kč
1 0008,04853 Kč8 048,53 Kč
2 5007,31671 Kč18 291,77 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:13,44000 Kč
Unit Price with VAT:16,26240 Kč