
MS-180(20) | |
|---|---|
DigiKey Part Number | H121965TR-ND - Tape & Reel (TR) H121965CT-ND - Cut Tape (CT) H121965DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MS-180(20) |
Description | CONN COAX JACK STR 50 OHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Coaxial Switch - 2.24mm Plug Dia Connector Receptacle, Female Socket 50 Ohms Surface Mount Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Surface Mount | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Snap-On | |
Frequency - Max | 11 GHz | |
Number of Ports | 1 | |
Features | Internal Switch | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Copper Alloy | |
Includes | - | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Liquid Crystal Polymer (LCP) | |
Operating Temperature | -40°C ~ 85°C | |
Mating Cycles | 100 | |
Insertion Loss | 0.3dB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,68000 Kč | 9,68 Kč |
| 10 | 8,14600 Kč | 81,46 Kč |
| 25 | 7,64520 Kč | 191,13 Kč |
| 50 | 7,27480 Kč | 363,74 Kč |
| 100 | 6,92760 Kč | 692,76 Kč |
| 250 | 6,49352 Kč | 1 623,38 Kč |
| 500 | 6,18280 Kč | 3 091,40 Kč |
| 1 000 | 5,88747 Kč | 5 887,47 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,06759 Kč | 18 202,77 Kč |
| 6 000 | 5,77802 Kč | 34 668,12 Kč |
| 9 000 | 5,61511 Kč | 50 535,99 Kč |
| 15 000 | 5,41645 Kč | 81 246,75 Kč |
| 21 000 | 5,28948 Kč | 111 079,08 Kč |
| 30 000 | 5,15816 Kč | 154 744,80 Kč |
| Unit Price without VAT: | 9,68000 Kč |
|---|---|
| Unit Price with VAT: | 11,71280 Kč |




