
MS-156HF(02) | |
|---|---|
DigiKey Part Number | MS-156HF(02)-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MS-156HF(02) |
Description | CONN COAX SWITCH RCPT STR 50OHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Coaxial Switch - 4mm Plug Dia Connector Receptacle, Female Socket 50 Ohms Surface Mount Solder |
Datasheet | Datasheet |
EDA/CAD Models | MS-156HF(02) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Surface Mount | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Snap-On | |
Frequency - Max | 6 GHz | |
Number of Ports | 1 | |
Features | Internal Switch, Pick and Place Cap | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Phosphor Bronze | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polyamide (PA), Nylon 6T | |
Operating Temperature | -40°C ~ 85°C | |
Mating Cycles | 100 | |
Insertion Loss | 0.15dB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 500 | 10,12958 Kč | 86 101,43 Kč |
| Unit Price without VAT: | 10,12958 Kč |
|---|---|
| Unit Price with VAT: | 12,25679 Kč |



