Adapter Coaxial Connector Coaxial Switch - 4.8mm Plug Dia Jack, Female Socket To SMA Jack, Female Socket 50 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MS-147-HRMJ-1

DigiKey Part Number
H2801-ND
Manufacturer
Manufacturer Product Number
MS-147-HRMJ-1
Description
COAX ADAPT SMA TO COAX SWITCH
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Adapter Coaxial Connector Coaxial Switch - 4.8mm Plug Dia Jack, Female Socket To SMA Jack, Female Socket 50 Ohms
Datasheet
 Datasheet
EDA/CAD Models
MS-147-HRMJ-1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Adapter Type
Jack to Jack
Conversion Type
Between Series
Adapter Series
Center Gender
Female to Female
Convert From (Adapter End)
Coaxial Switch - 4.8mm Plug Dia Jack, Female Socket
Convert To (Adapter End)
SMA Jack, Female Socket
Impedance
50 Ohms
Style
Straight
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Fastening Type
Push-Pull, Threaded
Frequency - Max
2.5 GHz
Ingress Protection
-
Center Contact Plating
Gold
Features
-
Includes
-
Body Material
Phosphor Bronze, Stainless Steel
Body Finish
Nickel, Passivated
Center Contact Material
Beryllium Copper
Dielectric Material
Polytetrafluoroethylene (PTFE)
Mating Cycles
12000
Insertion Loss
-
Operating Temperature
-10°C ~ 65°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1791,62000 Kč791,62 Kč
10672,90200 Kč6 729,02 Kč
25630,77160 Kč15 769,29 Kč
50600,68140 Kč30 034,07 Kč
100572,03590 Kč57 203,59 Kč
250536,27044 Kč134 067,61 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:791,62000 Kč
Unit Price with VAT:957,86020 Kč