
MRF14-4P-CH | |
|---|---|
DigiKey Part Number | H124812-ND |
Manufacturer | |
Manufacturer Product Number | MRF14-4P-CH |
Description | CONN PLUG HSG 4POS COAX |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Plug |
Datasheet | Datasheet |
EDA/CAD Models | MRF14-4P-CH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Coax | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | - | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -40°C ~ 85°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 401,06000 Kč | 401,06 Kč |
| 20 | 324,60800 Kč | 6 492,16 Kč |
| 40 | 309,11675 Kč | 12 364,67 Kč |
| 60 | 300,40083 Kč | 18 024,05 Kč |
| 100 | 289,77030 Kč | 28 977,03 Kč |
| 260 | 270,89600 Kč | 70 432,96 Kč |
| 500 | 258,69578 Kč | 129 347,89 Kč |
| Unit Price without VAT: | 401,06000 Kč |
|---|---|
| Unit Price with VAT: | 485,28260 Kč |



