
MQ172-3PA(33) | |
|---|---|
DigiKey Part Number | H125263TR-ND - Tape & Reel (TR) H125263CT-ND - Cut Tape (CT) H125263DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MQ172-3PA(33) |
Description | CONN RCPT 3P 0.031 GOLD SMD R/A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3 Position Receptacle Connector 0.031" (0.80mm) Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | MQ172-3PA(33) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Center Strip Contact | |
Style | Board to Cable/Wire | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Mounting Type | Surface Mount, Right Angle | |
Termination | ||
Fastening Type | Friction Lock | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | - | |
Insulation Color | Black | |
Insulation Height | 0.154" (3.90mm) | |
Contact Length - Post | - | |
Operating Temperature | -30°C ~ 75°C | |
Material Flammability Rating | UL94 V-0 | |
Contact Finish - Post | Gold | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | Board Guide, Solder Retention | |
Current Rating (Amps) | 3A | |
Voltage Rating | 30VDC, 40VAC | |
Applications | General Purpose, Telecommunications | |
Insulation Material | Polyamide (PA), Nylon | |
Contact Shape | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Post | 1.25µin (0.032µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 24,29784 Kč | 24 297,84 Kč |
| 2 000 | 23,13843 Kč | 46 276,86 Kč |
| 3 000 | 22,48627 Kč | 67 458,81 Kč |
| 5 000 | 21,69102 Kč | 108 455,10 Kč |
| 7 000 | 21,18257 Kč | 148 277,99 Kč |
| 10 000 | 20,65691 Kč | 206 569,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,69000 Kč | 39,69 Kč |
| 10 | 33,63900 Kč | 336,39 Kč |
| 25 | 31,53040 Kč | 788,26 Kč |
| 50 | 30,01880 Kč | 1 500,94 Kč |
| 100 | 28,58670 Kč | 2 858,67 Kč |
| 250 | 26,79512 Kč | 6 698,78 Kč |
| 500 | 25,51550 Kč | 12 757,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,49000 Kč | 35,49 Kč |
| 10 | 28,87200 Kč | 288,72 Kč |
| 25 | 26,62560 Kč | 665,64 Kč |
| 50 | 25,03380 Kč | 1 251,69 Kč |
| 100 | 23,53880 Kč | 2 353,88 Kč |
| 250 | 21,70100 Kč | 5 425,25 Kč |
| 500 | 20,40754 Kč | 10 203,77 Kč |
| Unit Price without VAT: | 35,49000 Kč |
|---|---|
| Unit Price with VAT: | 42,94290 Kč |


