
MMCX-R-SMT-4 | |
|---|---|
DigiKey Part Number | 26-MMCX-R-SMT-4TR-ND - Tape & Reel (TR) 26-MMCX-R-SMT-4CT-ND - Cut Tape (CT) 26-MMCX-R-SMT-4DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMCX-R-SMT-4 |
Description | CONN MMCX RCPT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | MMCX Connector Receptacle, Female Socket 50 Ohms Surface Mount Solder |
Datasheet | Datasheet |
EDA/CAD Models | MMCX-R-SMT-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Surface Mount | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Snap-On | |
Frequency - Max | 6 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -55°C ~ 85°C | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 129,56000 Kč | 129,56 Kč |
| 10 | 110,06600 Kč | 1 100,66 Kč |
| 25 | 103,16680 Kč | 2 579,17 Kč |
| 50 | 98,23840 Kč | 4 911,92 Kč |
| 100 | 93,54540 Kč | 9 354,54 Kč |
| 250 | 88,91744 Kč | 22 229,36 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 89,88854 Kč | 44 944,27 Kč |
| 1 000 | 85,60151 Kč | 85 601,51 Kč |
| 1 500 | 83,19016 Kč | 124 785,24 Kč |
| 2 500 | 80,24916 Kč | 200 622,90 Kč |
| Unit Price without VAT: | 129,56000 Kč |
|---|---|
| Unit Price with VAT: | 156,76760 Kč |





