
MI21A-50PD-SF-EJL(71) | |
|---|---|
DigiKey Part Number | H10737-ND |
Manufacturer | |
Manufacturer Product Number | MI21A-50PD-SF-EJL(71) |
Description | CONN COMPACT FLASH CARD R/A SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 50 Position Card Connector CompactFlash® - Type I, II Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Card Type | CompactFlash® - Type I, II | |
Number of Positions | 50 | |
Connector Type | Connector and Ejector | |
Insertion, Removal Method | Push In, Push Out | |
Ejector Side | Left | |
Mounting Type | Surface Mount, Right Angle | |
Features | Board Guide | |
Height Above Board | 0.341" (8.65mm) | |
Mounting Feature | Normal, Standard - Top | |
Contact Finish | Gold | |
Contact Finish Thickness | 3.94µin (0.10µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 161,45000 Kč | 161,45 Kč |
| 20 | 130,64700 Kč | 2 612,94 Kč |
| 40 | 124,40550 Kč | 4 976,22 Kč |
| 60 | 120,89367 Kč | 7 253,62 Kč |
| 100 | 116,61280 Kč | 11 661,28 Kč |
| 260 | 109,01227 Kč | 28 343,19 Kč |
| 500 | 104,09940 Kč | 52 049,70 Kč |
| 1 000 | 99,13582 Kč | 99 135,82 Kč |
| Unit Price without VAT: | 161,45000 Kč |
|---|---|
| Unit Price with VAT: | 195,35450 Kč |



