
MI21-50PD-SF(71) | |
|---|---|
DigiKey Part Number | H10742-ND |
Manufacturer | |
Manufacturer Product Number | MI21-50PD-SF(71) |
Description | CONN COMPACT FLASH CARD R/A SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 50 Position Card Connector CompactFlash® - Type I, II Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Card Type | CompactFlash® - Type I, II | |
Number of Positions | 50 | |
Connector Type | Connector | |
Insertion, Removal Method | Push In, Pull Out | |
Ejector Side | - | |
Mounting Type | Surface Mount, Right Angle | |
Features | Board Guide | |
Height Above Board | 0.281" (7.15mm) | |
Mounting Feature | Normal, Standard - Top | |
Contact Finish | Gold | |
Contact Finish Thickness | 3.94µin (0.10µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 155,14000 Kč | 155,14 Kč |
| 20 | 125,53150 Kč | 2 510,63 Kč |
| 40 | 119,53250 Kč | 4 781,30 Kč |
| 60 | 116,16100 Kč | 6 969,66 Kč |
| 100 | 112,04700 Kč | 11 204,70 Kč |
| 260 | 104,74481 Kč | 27 233,65 Kč |
| 500 | 100,02412 Kč | 50 012,06 Kč |
| 1 000 | 95,25504 Kč | 95 255,04 Kč |
| Unit Price without VAT: | 155,14000 Kč |
|---|---|
| Unit Price with VAT: | 187,71940 Kč |



