Socket Contact Tin 20-22 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MDF6-2022SCF

DigiKey Part Number
H126270TR-ND - Tape & Reel (TR)
H126270CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MDF6-2022SCF
Description
CONN SOCKET 20-22AWG CRIMP TIN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Socket Contact Tin 20-22 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
MDF6-2022SCF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pin or Socket
Socket
Manufacturer
Hirose Electric Co Ltd
Contact Termination
Crimp
Series
Wire Gauge
20-22 AWG
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish
Tin
Part Status
Active
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9 214
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
13,34000 Kč3,34 Kč
102,79500 Kč27,95 Kč
252,61120 Kč65,28 Kč
502,49020 Kč124,51 Kč
1002,37130 Kč237,13 Kč
2502,22152 Kč555,38 Kč
5002,11516 Kč1 057,58 Kč
1 0002,01422 Kč2 014,22 Kč
2 5001,88784 Kč4 719,60 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0002,49407 Kč12 470,35 Kč
10 0002,37498 Kč23 749,80 Kč
15 0002,30801 Kč34 620,15 Kč
25 0002,22631 Kč55 657,75 Kč
35 0002,17410 Kč76 093,50 Kč
50 0002,12012 Kč106 006,00 Kč
Manufacturers Standard Package
Unit Price without VAT:3,34000 Kč
Unit Price with VAT:4,04140 Kč