Socket Contact Tin 20-22 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MDF6-2022SC

DigiKey Part Number
H124173-ND
Manufacturer
Manufacturer Product Number
MDF6-2022SC
Description
CONN SOCKET 20-22AWG CRIMP TIN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Socket Contact Tin 20-22 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
MDF6-2022SC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pin or Socket
Socket
Manufacturer
Hirose Electric Co Ltd
Contact Termination
Crimp
Series
Wire Gauge
20-22 AWG
Packaging
Bag
Contact Finish
Tin
Part Status
Active
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0501488100Molex13 244WM17525-ND11,05000 KčSimilar
In-Stock: 255
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
14,59000 Kč4,59 Kč
103,87900 Kč38,79 Kč
253,62880 Kč90,72 Kč
503,45360 Kč172,68 Kč
1003,28890 Kč328,89 Kč
3003,04283 Kč912,85 Kč
5002,93478 Kč1 467,39 Kč
1 0002,79422 Kč2 794,22 Kč
2 5002,61912 Kč6 547,80 Kč
Manufacturers Standard Package
Unit Price without VAT:4,59000 Kč
Unit Price with VAT:5,55390 Kč