Connector Header Through Hole 12 position 0.138" (3.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MDF6-12DP-3.5DSA(23)

DigiKey Part Number
26-MDF6-12DP-3.5DSA(23)-ND
Manufacturer
Manufacturer Product Number
MDF6-12DP-3.5DSA(23)
Description
CONN HEADER VERT 12POS 3.5MM
Customer Reference
Detailed Description
Connector Header Through Hole 12 position 0.138" (3.50mm)
Datasheet
 Datasheet
EDA/CAD Models
MDF6-12DP-3.5DSA(23) Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Last Time Buy
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Latch Holder
Contact Length - Mating
0.220" (5.59mm)
Contact Length - Post
0.138" (3.50mm)
Overall Contact Length
-
Insulation Height
0.512" (13.00mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
39.4µin (1.00µm)
Contact Finish - Post
Tin
Contact Material
Brass
Insulation Material
Polyamide (PA), Nylon
Features
-
Operating Temperature
-30°C ~ 85°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
White
Current Rating (Amps)
Varies by Wire Gauge
Voltage Rating
300VAC/DC
Mated Stacking Heights
-
Contact Finish Thickness - Post
39.4µin (1.00µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 98
Check for Additional Incoming Stock
Last Time Buy Date: 31.10.2027
All prices are in CZK
Bag
QuantityUnit PriceExt Price
129,61000 Kč29,61 Kč
1025,21900 Kč252,19 Kč
10021,43060 Kč2 143,06 Kč
50019,12918 Kč9 564,59 Kč
1 00018,21577 Kč18 215,77 Kč
5 00016,26127 Kč81 306,35 Kč
10 00015,48590 Kč154 859,00 Kč
Manufacturers Standard Package
Unit Price without VAT:29,61000 Kč
Unit Price with VAT:35,82810 Kč