
LX40-20BS(5.0) | |
|---|---|
DigiKey Part Number | H11678-ND |
Manufacturer | |
Manufacturer Product Number | LX40-20BS(5.0) |
Description | CONN CABLE BUSHING 5.0MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Bushing For LX Series |
Datasheet | Datasheet |
EDA/CAD Models | LX40-20BS(5.0) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Bushing | |
Number of Positions | 20 | |
For Use With/Related Products | LX Series | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,91000 Kč | 14,91 Kč |
| 10 | 12,72500 Kč | 127,25 Kč |
| 25 | 11,91840 Kč | 297,96 Kč |
| 50 | 11,35160 Kč | 567,58 Kč |
| 100 | 10,80770 Kč | 1 080,77 Kč |
| 300 | 10,00063 Kč | 3 000,19 Kč |
| 500 | 9,64606 Kč | 4 823,03 Kč |
| 1 000 | 9,18537 Kč | 9 185,37 Kč |
| 2 500 | 8,61010 Kč | 21 525,25 Kč |
| Unit Price without VAT: | 14,91000 Kč |
|---|---|
| Unit Price with VAT: | 18,04110 Kč |


