20 Position Circular Connector Receptacle, Male Pins Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
20 Position Circular Connector Receptacle, Male Pins Solder
LF13WBRB-20P
LF Series Waterproof Connectors

LF13WBRB-20P

DigiKey Part Number
26-LF13WBRB-20P-ND
Manufacturer
Manufacturer Product Number
LF13WBRB-20P
Description
CONN RCPT MALE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
20 Position Circular Connector Receptacle, Male Pins Solder
Datasheet
 Datasheet
EDA/CAD Models
LF13WBRB-20P Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Number of Positions
20
Shell Size - Insert
13
Shell Size, MIL
-
Mounting Type
Panel Mount, Through Hole
Mounting Feature
Bulkhead - Front Side Nut
Termination
Solder
Fastening Type
Bayonet Lock
Orientation
Keyed
Primary Material
Metal
Shell Material
Zinc Alloy
Shell Finish
Nickel
Contact Finish - Mating
Gold
Color
Silver
Ingress Protection
IP67/IP68 - Dust Tight, Waterproof
Material Flammability Rating
UL94 V-0
Features
-
Shielding
Current Rating (Amps)
2A
Voltage Rating
30VAC, 42VDC
Cable Opening
-
Operating Temperature
-25°C ~ 85°C
Backshell Material, Plating
-
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
7.87µin (0.200µm)
Insert Material
Polyphenylene Sulfide (PPS)
Applications
Industrial, Telecommunications
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1758,03000 Kč758,03 Kč
20613,59300 Kč12 271,86 Kč
40584,31650 Kč23 372,66 Kč
60567,84883 Kč34 070,93 Kč
100547,76430 Kč54 776,43 Kč
260512,09519 Kč133 144,75 Kč
Manufacturers Standard Package
Unit Price without VAT:758,03000 Kč
Unit Price with VAT:917,21630 Kč