


LF10WBJHA-8SC(40) | |
|---|---|
DigiKey Part Number | 26-LF10WBJHA-8SC(40)-ND |
Manufacturer | |
Manufacturer Product Number | LF10WBJHA-8SC(40) |
Description | JACK, CAT6A, 2.0A, FEMALE, AC50. |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Jack, Female Sockets Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | LF10WBJHA-8SC(40) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 8 | |
Grade | - | |
Qualification | - | |
Shell Size - Insert | 10 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder Cup | |
Fastening Type | Bayonet Lock | |
Orientation | Keyed | |
Primary Material | Metal | |
Shell Material | Zinc Alloy | |
Shell Finish | Nickel | |
Contact Finish - Mating | Gold | |
Color | Brown, Silver | |
Ingress Protection | IP67/IP68 - Dust Tight, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | Backshell, Clamp, Strain Relief | |
Shielding | ||
Current Rating (Amps) | 2A | |
Voltage Rating | 50VAC, 60VDC | |
Cable Opening | - | |
Operating Temperature | -25°C ~ 85°C | |
Backshell Material, Plating | Zinc Alloy, Nickel | |
Contact Material | Phosphor Bronze | |
Contact Finish Thickness - Mating | - | |
Insert Material | Polyphenylene Sulfide (PPS) | |
Applications | Industrial, Telecommunications |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 814,09000 Kč | 814,09 Kč |
| 10 | 691,90500 Kč | 6 919,05 Kč |
| 25 | 648,58640 Kč | 16 214,66 Kč |
| 50 | 617,64780 Kč | 30 882,39 Kč |
| 100 | 588,19180 Kč | 58 819,18 Kč |
| 250 | 551,41588 Kč | 137 853,97 Kč |
| Unit Price without VAT: | 814,09000 Kč |
|---|---|
| Unit Price with VAT: | 985,04890 Kč |



