4 Position Circular Connector Jack, Female Sockets Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 Position Circular Connector Jack, Female Sockets Solder Cup
LF10WBJ-4S
LF10WBJ-4S
LF Series Waterproof Connectors

LF10WBJ-4S

DigiKey Part Number
HR561-ND
Manufacturer
Manufacturer Product Number
LF10WBJ-4S
Description
CONN JACK FMALE 4P GOLD SLDR CUP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4 Position Circular Connector Jack, Female Sockets Solder Cup
Datasheet
 Datasheet
EDA/CAD Models
LF10WBJ-4S Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Type
Number of Positions
4
Shell Size - Insert
10
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Solder Cup
Fastening Type
Bayonet Lock
Orientation
Keyed
Primary Material
Metal
Shell Material
Zinc Alloy
Shell Finish
Nickel
Contact Finish - Mating
Gold
Color
Brown, Silver
Ingress Protection
IP67/IP68 - Dust Tight, Waterproof
Material Flammability Rating
UL94 V-0
Features
Backshell, Clamp, Strain Relief
Shielding
Current Rating (Amps)
10A
Voltage Rating
125VAC/DC
Cable Opening
-
Operating Temperature
-25°C ~ 85°C
Backshell Material, Plating
Zinc Alloy, Nickel
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
8.00µin (0.203µm)
Insert Material
Polyphenylene Sulfide (PPS)
Applications
Industrial, Telecommunications
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 179
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1462,80000 Kč462,80 Kč
10393,35600 Kč3 933,56 Kč
25368,73320 Kč9 218,33 Kč
50351,13280 Kč17 556,64 Kč
100334,38270 Kč33 438,27 Kč
250313,46740 Kč78 366,85 Kč
500298,52604 Kč149 263,02 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:462,80000 Kč
Unit Price with VAT:559,98800 Kč