
LF10BJ-T01 | |
|---|---|
DigiKey Part Number | H9912-ND |
Manufacturer | |
Manufacturer Product Number | LF10BJ-T01 |
Description | TOOL JIG ASSEM FOR LF10 JACK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Tool Assembly Jig for |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Assembly Jig | |
For Use With/Related Products | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 831,66000 Kč | 1 831,66 Kč |
| 5 | 1 697,60400 Kč | 8 488,02 Kč |
| 10 | 1 643,01000 Kč | 16 430,10 Kč |
| 25 | 1 573,59000 Kč | 39 339,75 Kč |
| Unit Price without VAT: | 1 831,66000 Kč |
|---|---|
| Unit Price with VAT: | 2 216,30860 Kč |

