LF07WBP-6P-A(31) is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Hirose Electric Co Ltd
In Stock: 7
Unit Price: 410,93000 Kč
Datasheet
LF Series Waterproof Connectors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LF07WBP-6P-A(31)

DigiKey Part Number
LF07WBP-6P-A(31)-ND
Manufacturer
Manufacturer Product Number
LF07WBP-6P-A(31)
Description
CONNECTOR
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
6 Position Circular Connector Plug, Male Pins Solder Cup
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Finish - Mating
Gold
Mfr
Color
Brown, Silver
Series
Ingress Protection
IP67/IP68 - Dust Tight, Waterproof
Packaging
Bulk
Material Flammability Rating
UL94 V-0
Part Status
Active
Features
Backshell, Cable Clamp, Coupling Nut, Strain Relief
Connector Type
Shielding
Number of Positions
6
Current Rating (Amps)
2A
Shell Size - Insert
7
Voltage Rating
30VAC, 42VDC
Mounting Type
Free Hanging (In-Line)
Cable Opening
0.197" (5.00mm)
Termination
Solder Cup
Operating Temperature
-25°C ~ 85°C
Fastening Type
Bayonet Lock
Backshell Material, Plating
Zinc Alloy, Nickel
Orientation
Keyed
Contact Material
Copper Alloy
Primary Material
Metal
Insert Material
Polyphenylene Sulfide (PPS)
Shell Material
Zinc Alloy
Applications
Industrial, Telecommunications
Shell Finish
Nickel
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LF07WBP-6P(31)Hirose Electric Co Ltd7H126614-ND410,93000 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
50449,70580 Kč22 485,29 Kč
Manufacturers Standard Package
Unit Price without VAT:449,70580 Kč
Unit Price with VAT:544,14402 Kč