LF07WBP-3P is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Hirose Electric Co Ltd
In Stock: 0
Unit Price: 423,11000 Kč
Datasheet
3 Position Circular Connector Plug, Male Pins Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LF07WBP-3P

DigiKey Part Number
HR541-ND
Manufacturer
Manufacturer Product Number
LF07WBP-3P
Description
CONN PLUG MALE 3P GOLD SLDR CUP
Customer Reference
Detailed Description
3 Position Circular Connector Plug, Male Pins Solder Cup
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Number of Positions
3
Shell Size - Insert
7
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Solder Cup
Fastening Type
Bayonet Lock
Orientation
Keyed
Primary Material
Metal
Shell Material
Zinc Alloy
Shell Finish
Nickel
Contact Finish - Mating
Gold
Color
Brown, Silver
Ingress Protection
IP67/IP68 - Dust Tight, Waterproof
Material Flammability Rating
UL94 V-0
Features
Backshell, Clamp, Coupling Nut, Strain Relief
Shielding
Current Rating (Amps)
5A
Voltage Rating
125VAC, 175VDC
Cable Opening
-
Operating Temperature
-25°C ~ 85°C
Backshell Material, Plating
Zinc Alloy, Nickel
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
8.00µin (0.203µm)
Insert Material
Polyphenylene Sulfide (PPS)
Applications
Industrial, Telecommunications
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes