


LF07WBLP-6PA(31) | |
|---|---|
DigiKey Part Number | LF07WBLP-6PA(31)-ND |
Manufacturer | |
Manufacturer Product Number | LF07WBLP-6PA(31) |
Description | CONNECTOR |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | LF07WBLP-6PA(31) Models |
Category | Contact Finish - Mating Gold |
Mfr | Color Brown, Silver |
Series | Ingress Protection IP67/IP68 - Dust Tight, Waterproof |
Packaging Bag | Material Flammability Rating UL94 V-0 |
Part Status Active | Features Backshell, Cable Clamp, Coupling Nut, Strain Relief |
Connector Type | Shielding |
Number of Positions 6 | Current Rating (Amps) 2A |
Shell Size - Insert 7 | Voltage Rating 30VAC, 42VDC |
Mounting Type Free Hanging (In-Line) | Operating Temperature -25°C ~ 85°C |
Termination Solder Cup | Backshell Material, Plating Zinc Alloy, Nickel |
Fastening Type Bayonet Lock | Contact Material Phosphor Bronze |
Orientation Keyed | Contact Finish Thickness - Mating 78.7µin (2.00µm) |
Primary Material Metal | Insert Material Polyphenylene Sulfide (PPS) |
Shell Material Zinc Alloy | Applications Industrial, Telecommunications |
Shell Finish Nickel | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 917,54000 Kč | 1 917,54 Kč |
| 20 | 1 552,17200 Kč | 31 043,44 Kč |
| 40 | 1 478,15950 Kč | 59 126,38 Kč |
| 60 | 1 436,53267 Kč | 86 191,96 Kč |
| 100 | 1 385,74830 Kč | 138 574,83 Kč |
| Unit Price without VAT: | 1 917,54000 Kč |
|---|---|
| Unit Price with VAT: | 2 320,22340 Kč |

