Connector Header Surface Mount 3 position 0.039" (1.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KW30-3S-1V(800)

DigiKey Part Number
26-KW30-3S-1V(800)TR-ND - Tape & Reel (TR)
26-KW30-3S-1V(800)CT-ND - Cut Tape (CT)
26-KW30-3S-1V(800)DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KW30-3S-1V(800)
Description
CONN HDR 1.0MM SMD 3POS VERT
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount 3 position 0.039" (1.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Latch Lock
Contact Length - Mating
-
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.224" (5.69mm)
Contact Shape
-
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
8.00µin (0.203µm)
Contact Finish - Post
Gold
Contact Material
Copper Alloy
Insulation Material
Liquid Crystal Polymer (LCP)
Features
Pick and Place, Solder Retention
Operating Temperature
-55°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
Varies by Wire Gauge
Voltage Rating
100VAC/DC
Mated Stacking Heights
17.5mm
Contact Finish Thickness - Post
2.00µin (0.051µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 720
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
80010,81161 Kč8 649,29 Kč
1 60010,29545 Kč16 472,72 Kč
2 40010,00511 Kč24 012,26 Kč
4 0009,65100 Kč38 604,00 Kč
5 6009,42465 Kč52 778,04 Kč
8 0009,19064 Kč73 525,12 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
115,54000 Kč15,54 Kč
1013,12400 Kč131,24 Kč
10011,14990 Kč1 114,99 Kč
Digi-Reel®
QuantityUnit PriceExt Price
115,96000 Kč15,96 Kč
1013,50200 Kč135,02 Kč
10012,13050 Kč1 213,05 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:15,54000 Kč
Unit Price with VAT:18,80340 Kč