
KW30-3S-1V(800) | |
|---|---|
DigiKey Part Number | 26-KW30-3S-1V(800)TR-ND - Tape & Reel (TR) 26-KW30-3S-1V(800)CT-ND - Cut Tape (CT) 26-KW30-3S-1V(800)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KW30-3S-1V(800) |
Description | CONN HDR 1.0MM SMD 3POS VERT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 3 position 0.039" (1.00mm) |
Datasheet | Datasheet |
Category | Insulation Height 0.224" (5.69mm) |
Mfr | Contact Finish - Mating Gold |
Series | Contact Finish Thickness - Mating 8.00µin (0.203µm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish - Post Gold |
Part Status Active | Contact Material Copper Alloy |
Connector Type | Insulation Material Liquid Crystal Polymer (LCP) |
Contact Type Male Pin | Features Pick and Place, Solder Retention |
Pitch - Mating | Operating Temperature -55°C ~ 105°C |
Number of Positions | Material Flammability Rating UL94 V-0 |
Number of Rows 1 | Insulation Color Black |
Number of Positions Loaded All | Current Rating (Amps) Varies by Wire Gauge |
Style | Voltage Rating 100VAC/DC |
Shrouding Shrouded - 4 Wall | Mated Stacking Heights 17.5mm |
Mounting Type | Contact Finish Thickness - Post 2.00µin (0.051µm) |
Termination Solder | Base Product Number |
Fastening Type Latch Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 10,81161 Kč | 8 649,29 Kč |
| 1 600 | 10,29545 Kč | 16 472,72 Kč |
| 2 400 | 10,00511 Kč | 24 012,26 Kč |
| 4 000 | 9,65100 Kč | 38 604,00 Kč |
| 5 600 | 9,42465 Kč | 52 778,04 Kč |
| 8 000 | 9,19064 Kč | 73 525,12 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,54000 Kč | 15,54 Kč |
| 10 | 13,12400 Kč | 131,24 Kč |
| 100 | 11,14990 Kč | 1 114,99 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,96000 Kč | 15,96 Kč |
| 10 | 13,50200 Kč | 135,02 Kč |
| 100 | 12,13050 Kč | 1 213,05 Kč |
| Unit Price without VAT: | 15,54000 Kč |
|---|---|
| Unit Price with VAT: | 18,80340 Kč |



