
KW30-2S-2H(800) | |
|---|---|
DigiKey Part Number | 26-KW30-2S-2H(800)TR-ND - Tape & Reel (TR) 26-KW30-2S-2H(800)CT-ND - Cut Tape (CT) 26-KW30-2S-2H(800)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KW30-2S-2H(800) |
Description | CONN HDR 2.0MM SMD 2POS R/A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 2 position 0.079" (2.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Latch Lock | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.156" (3.96mm) | |
Contact Shape | - | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 8.00µin (0.203µm) | |
Contact Finish - Post | Gold | |
Contact Material | Copper Alloy | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Features | Pick and Place, Solder Retention | |
Operating Temperature | -55°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | Varies by Wire Gauge | |
Voltage Rating | 100VAC/DC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 2.00µin (0.051µm) | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,58000 Kč | 11,58 Kč |
| 10 | 9,87200 Kč | 98,72 Kč |
| 100 | 8,37790 Kč | 837,79 Kč |
| 500 | 7,47822 Kč | 3 739,11 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 7,01611 Kč | 10 524,17 Kč |
| 3 000 | 6,68120 Kč | 20 043,60 Kč |
| 4 500 | 6,49276 Kč | 29 217,42 Kč |
| 7 500 | 6,26296 Kč | 46 972,20 Kč |
| 10 500 | 6,11613 Kč | 64 219,36 Kč |
| 15 000 | 5,96422 Kč | 89 463,30 Kč |
| 37 500 | 5,59122 Kč | 209 670,75 Kč |
| Unit Price without VAT: | 11,58000 Kč |
|---|---|
| Unit Price with VAT: | 14,01180 Kč |




