Connector Header Surface Mount 15 position 0.039" (1.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KW30-15S-1V(800)

DigiKey Part Number
26-KW30-15S-1V(800)TR-ND - Tape & Reel (TR)
26-KW30-15S-1V(800)CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
KW30-15S-1V(800)
Description
CONN HEADER, STRAIGHT, 1MM PITCH
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount 15 position 0.039" (1.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Insulation Height
0.224" (5.69mm)
Mfr
Contact Finish - Mating
Gold
Series
Contact Finish Thickness - Mating
8.00µin (0.203µm)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish - Post
Gold
Part Status
Active
Contact Material
Copper Alloy
Connector Type
Insulation Material
Liquid Crystal Polymer (LCP)
Contact Type
Male Pin
Features
Pick and Place, Solder Retention
Pitch - Mating
Operating Temperature
-55°C ~ 105°C
Number of Positions
Material Flammability Rating
UL94 V-0
Number of Rows
1
Insulation Color
Black
Number of Positions Loaded
All
Current Rating (Amps)
Varies by Wire Gauge
Style
Voltage Rating
100VAC/DC
Shrouding
Shrouded - 4 Wall
Mated Stacking Heights
17.5mm
Mounting Type
Contact Finish Thickness - Post
2.00µin (0.051µm)
Termination
Solder
Base Product Number
Fastening Type
Latch Lock
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 177
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
136,33000 Kč36,33 Kč
1029,67000 Kč296,70 Kč
10024,17920 Kč2 417,92 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
80025,59656 Kč20 477,25 Kč
1 60024,37527 Kč39 000,43 Kč
2 40023,68828 Kč56 851,87 Kč
4 00022,85023 Kč91 400,92 Kč
5 60022,31473 Kč124 962,49 Kč
8 00021,76081 Kč174 086,48 Kč
Manufacturers Standard Package
Unit Price without VAT:36,33000 Kč
Unit Price with VAT:43,95930 Kč