
KW30-15S-1H(800) | |
|---|---|
DigiKey Part Number | 26-KW30-15S-1H(800)TR-ND - Tape & Reel (TR) 26-KW30-15S-1H(800)CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | KW30-15S-1H(800) |
Description | CONN HEADER, RT ANGLE, 1MM PITCH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 15 position 0.039" (1.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | KW30-15S-1H(800) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Latch Lock | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.156" (3.96mm) | |
Contact Shape | - | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 8.00µin (0.203µm) | |
Contact Finish - Post | Gold | |
Contact Material | Copper Alloy | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Features | Pick and Place, Solder Retention | |
Operating Temperature | -55°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | Varies by Wire Gauge | |
Voltage Rating | 100VAC/DC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 2.00µin (0.051µm) | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,52000 Kč | 34,52 Kč |
| 10 | 29,36500 Kč | 293,65 Kč |
| 100 | 24,95480 Kč | 2 495,48 Kč |
| 500 | 22,27342 Kč | 11 136,71 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 20,61216 Kč | 30 918,24 Kč |
| 3 000 | 19,62891 Kč | 58 886,73 Kč |
| 4 500 | 19,07574 Kč | 85 840,83 Kč |
| 7 500 | 18,40104 Kč | 138 007,80 Kč |
| 10 500 | 17,96990 Kč | 188 683,95 Kč |
| Unit Price without VAT: | 34,52000 Kč |
|---|---|
| Unit Price with VAT: | 41,76920 Kč |







