



KP13C-6S-SF(800) | |
|---|---|
DigiKey Part Number | 26-KP13C-6S-SF(800)TR-ND - Tape & Reel (TR) 26-KP13C-6S-SF(800)CT-ND - Cut Tape (CT) 26-KP13C-6S-SF(800)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KP13C-6S-SF(800) |
Description | CONN NANO SIM CARD R/A SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6 Position Card Connector NANO SIM Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | KP13C-6S-SF(800) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Card Type | NANO SIM | |
Number of Positions | 6 | |
Connector Type | Connector | |
Insertion, Removal Method | Push In, Pull Out | |
Ejector Side | - | |
Mounting Type | Surface Mount, Right Angle | |
Features | - | |
Height Above Board | 0.044" (1.12mm) | |
Mounting Feature | Normal, Standard - Top | |
Contact Finish | Gold | |
Contact Finish Thickness | 2.00µin (0.051µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 25,69882 Kč | 51 397,64 Kč |
| 4 000 | 24,47322 Kč | 97 892,88 Kč |
| 6 000 | 23,78377 Kč | 142 702,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,27000 Kč | 39,27 Kč |
| 10 | 33,38700 Kč | 333,87 Kč |
| 25 | 31,29560 Kč | 782,39 Kč |
| 50 | 29,79620 Kč | 1 489,81 Kč |
| 100 | 28,37250 Kč | 2 837,25 Kč |
| 250 | 26,59356 Kč | 6 648,39 Kč |
| 500 | 25,32400 Kč | 12 662,00 Kč |
| 1 000 | 24,11536 Kč | 24 115,36 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,05000 Kč | 43,05 Kč |
| 10 | 37,37600 Kč | 373,76 Kč |
| 25 | 35,78880 Kč | 894,72 Kč |
| 50 | 34,99100 Kč | 1 749,55 Kč |
| 100 | 33,40360 Kč | 3 340,36 Kč |
| 250 | 30,22116 Kč | 7 555,29 Kč |
| 500 | 27,83536 Kč | 13 917,68 Kč |
| 1 000 | 23,85898 Kč | 23 858,98 Kč |
| Unit Price without VAT: | 39,27000 Kč |
|---|---|
| Unit Price with VAT: | 47,51670 Kč |








