
KMS560LPC-SMAJ-L100(800) | |
|---|---|
DigiKey Part Number | 26-KMS560LPC-SMAJ-L100(800)-ND |
Manufacturer | |
Manufacturer Product Number | KMS560LPC-SMAJ-L100(800) |
Description | COAX CBL 3.937" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial 3.937" (100.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
1st Connector | KMS-560-LP Plug, Right Angle | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line), Right Angle | |
1st Connector Mounting Feature | - | |
2nd Connector | SMA Jack | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Length | 3.937" (100.00mm) | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 6 GHz | |
Color | Yellow | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 159,49000 Kč | 4 159,49 Kč |
| Unit Price without VAT: | 4 159,49000 Kč |
|---|---|
| Unit Price with VAT: | 5 032,98290 Kč |

