
KM32A F TML(L)(800) | |
|---|---|
DigiKey Part Number | 26-KM32AFTML(L)(800)TR-ND - Tape & Reel (TR) 26-KM32AFTML(L)(800)CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | KM32A F TML(L)(800) |
Description | CONTACT, 5.0 A, AC 60.0 V, DC 60 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 20 AWG Crimp Stamped |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 20 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 1,21800 Kč | 12,18 Kč |
| 25 | 1,14240 Kč | 28,56 Kč |
| 50 | 1,08340 Kč | 54,17 Kč |
| 100 | 1,03310 Kč | 103,31 Kč |
| 250 | 0,96844 Kč | 242,11 Kč |
| 500 | 0,92182 Kč | 460,91 Kč |
| 1 000 | 0,87751 Kč | 877,51 Kč |
| 2 500 | 0,82245 Kč | 2 056,12 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 000 | 0,78008 Kč | 5 460,56 Kč |
| 14 000 | 0,74279 Kč | 10 399,06 Kč |
| 21 000 | 0,72183 Kč | 15 158,43 Kč |
| 35 000 | 0,69627 Kč | 24 369,45 Kč |
| 49 000 | 0,67993 Kč | 33 316,57 Kč |
| 70 000 | 0,66303 Kč | 46 412,10 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |











