



KM32A-8P-SH(W)(800) | |
|---|---|
DigiKey Part Number | 26-KM32A-8P-SH(W)(800)TR-ND - Tape & Reel (TR) 26-KM32A-8P-SH(W)(800)CT-ND - Cut Tape (CT) 26-KM32A-8P-SH(W)(800)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KM32A-8P-SH(W)(800) |
Description | RECEPTACLE, 5.0 A, AC 60.0 V, DC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 8 position 0.079" (2.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Latch Holder | |
Contact Length - Mating | 0.079" (2.00mm) | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | - | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | - | |
Contact Material | Brass | |
Insulation Material | Polyphenylene Sulfide (PPS) | |
Features | Solder Retention | |
Operating Temperature | -40°C ~ 125°C | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Insulation Color | White | |
Current Rating (Amps) | 5A | |
Voltage Rating | 60VAC/DC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,45000 Kč | 30,45 Kč |
| 10 | 25,89100 Kč | 258,91 Kč |
| 25 | 24,27360 Kč | 606,84 Kč |
| 50 | 23,11040 Kč | 1 155,52 Kč |
| 100 | 22,00590 Kč | 2 200,59 Kč |
| 250 | 20,62592 Kč | 5 156,48 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 730 | 19,88252 Kč | 14 514,24 Kč |
| 1 460 | 18,93344 Kč | 27 642,82 Kč |
| 2 190 | 18,39971 Kč | 40 295,36 Kč |
| 3 650 | 17,74872 Kč | 64 782,83 Kč |
| 5 110 | 17,33268 Kč | 88 569,99 Kč |
| 7 300 | 16,90227 Kč | 123 386,57 Kč |
| Unit Price without VAT: | 30,45000 Kč |
|---|---|
| Unit Price with VAT: | 36,84450 Kč |

