New Product
Image for KM32A-8P-SH(W)(800) is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KM32A-8P-SH(W)(800)

DigiKey Part Number
26-KM32A-8P-SH(W)(800)TR-ND - Tape & Reel (TR)
26-KM32A-8P-SH(W)(800)CT-ND - Cut Tape (CT)
26-KM32A-8P-SH(W)(800)DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KM32A-8P-SH(W)(800)
Description
RECEPTACLE, 5.0 A, AC 60.0 V, DC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount, Right Angle 8 position 0.079" (2.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Latch Holder
Contact Length - Mating
0.079" (2.00mm)
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
-
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
-
Contact Finish - Post
-
Contact Material
Brass
Insulation Material
Polyphenylene Sulfide (PPS)
Features
Solder Retention
Operating Temperature
-40°C ~ 125°C
Ingress Protection
-
Material Flammability Rating
-
Insulation Color
White
Current Rating (Amps)
5A
Voltage Rating
60VAC/DC
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
General Purpose
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 680
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
129,26000 Kč29,26 Kč
1024,79700 Kč247,97 Kč
2523,23080 Kč580,77 Kč
5022,11940 Kč1 105,97 Kč
10021,06260 Kč2 106,26 Kč
25019,74320 Kč4 935,80 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
73017,68401 Kč12 909,33 Kč
1 46016,84000 Kč24 586,40 Kč
2 19016,36527 Kč35 839,94 Kč
3 65015,78623 Kč57 619,74 Kč
5 11015,41614 Kč78 776,48 Kč
7 30015,03333 Kč109 743,31 Kč
Manufacturers Standard Package
Unit Price without VAT:29,26000 Kč
Unit Price with VAT:35,40460 Kč