



KM32A-6P-SH(W)(800) | |
|---|---|
DigiKey Part Number | 26-KM32A-6P-SH(W)(800)TR-ND - Tape & Reel (TR) 26-KM32A-6P-SH(W)(800)CT-ND - Cut Tape (CT) 26-KM32A-6P-SH(W)(800)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KM32A-6P-SH(W)(800) |
Description | RECEPTACLE, 5.0 A, AC 60.0 V, DC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 6 position 0.079" (2.00mm) |
Datasheet | Datasheet |
Category | Termination Solder |
Mfr | Fastening Type Latch Holder |
Series | Contact Length - Mating 0.079" (2.00mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Shape Square |
Part Status Active | Contact Finish - Mating Tin |
Connector Type | Contact Material Brass |
Contact Type Male Pin | Insulation Material Polyphenylene Sulfide (PPS) |
Pitch - Mating | Features Solder Retention |
Number of Positions | Operating Temperature -40°C ~ 125°C |
Number of Rows 1 | Insulation Color White |
Number of Positions Loaded All | Current Rating (Amps) 5A |
Style | Voltage Rating 60VAC/DC |
Shrouding Shrouded - 4 Wall | Applications General Purpose |
Mounting Type |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,72000 Kč | 27,72 Kč |
| 10 | 23,47600 Kč | 234,76 Kč |
| 25 | 21,99760 Kč | 549,94 Kč |
| 50 | 20,94340 Kč | 1 047,17 Kč |
| 100 | 19,94180 Kč | 1 994,18 Kč |
| 250 | 18,69156 Kč | 4 672,89 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 820 | 19,09717 Kč | 15 659,68 Kč |
| 1 640 | 18,18593 Kč | 29 824,93 Kč |
| 2 460 | 17,67323 Kč | 43 476,15 Kč |
| 4 100 | 17,04792 Kč | 69 896,47 Kč |
| 5 740 | 16,64834 Kč | 95 561,47 Kč |
| 8 200 | 16,23501 Kč | 133 127,08 Kč |
| Unit Price without VAT: | 27,72000 Kč |
|---|---|
| Unit Price with VAT: | 33,54120 Kč |



