Connector Header Surface Mount, Right Angle 6 position 0.079" (2.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Surface Mount, Right Angle 6 position 0.079" (2.00mm)
KM32A-6P-SH(B)(800)
KM32A-6P-SH(B)(800)
KM32A-6P-SH(B)(800)

KM32A-6P-SH(B)(800)

DigiKey Part Number
26-KM32A-6P-SH(B)(800)TR-ND - Tape & Reel (TR)
26-KM32A-6P-SH(B)(800)CT-ND - Cut Tape (CT)
26-KM32A-6P-SH(B)(800)DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KM32A-6P-SH(B)(800)
Description
RECEPTACLE, 5.0 A, AC 60.0 V, DC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount, Right Angle 6 position 0.079" (2.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Latch Holder
Contact Length - Mating
0.079" (2.00mm)
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
-
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
-
Contact Finish - Post
-
Contact Material
Brass
Insulation Material
Polyphenylene Sulfide (PPS)
Features
Solder Retention
Operating Temperature
-40°C ~ 125°C
Ingress Protection
-
Material Flammability Rating
-
Insulation Color
Black
Current Rating (Amps)
5A
Voltage Rating
60VAC/DC
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
General Purpose
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 774
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
127,72000 Kč27,72 Kč
1023,47600 Kč234,76 Kč
2521,99760 Kč549,94 Kč
5020,94340 Kč1 047,17 Kč
10019,94180 Kč1 994,18 Kč
25018,69156 Kč4 672,89 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
82019,09717 Kč15 659,68 Kč
1 64018,18593 Kč29 824,93 Kč
2 46017,67323 Kč43 476,15 Kč
4 10017,04792 Kč69 896,47 Kč
5 74016,64834 Kč95 561,47 Kč
8 20016,23501 Kč133 127,08 Kč
Manufacturers Standard Package
Unit Price without VAT:27,72000 Kč
Unit Price with VAT:33,54120 Kč