



KM32A-4P-SH(B)(800) | |
|---|---|
DigiKey Part Number | 26-KM32A-4P-SH(B)(800)TR-ND - Tape & Reel (TR) 26-KM32A-4P-SH(B)(800)CT-ND - Cut Tape (CT) 26-KM32A-4P-SH(B)(800)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KM32A-4P-SH(B)(800) |
Description | RECEPTACLE, 5.0 A, AC 60.0 V, DC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 4 position 0.079" (2.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Latch Holder | |
Contact Length - Mating | 0.079" (2.00mm) | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | - | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | - | |
Contact Material | Brass | |
Insulation Material | Polyphenylene Sulfide (PPS) | |
Features | Solder Retention | |
Operating Temperature | -40°C ~ 125°C | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Insulation Color | Black | |
Current Rating (Amps) | 5A | |
Voltage Rating | 60VAC/DC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,62000 Kč | 25,62 Kč |
| 10 | 21,79600 Kč | 217,96 Kč |
| 25 | 20,42680 Kč | 510,67 Kč |
| 50 | 19,45260 Kč | 972,63 Kč |
| 100 | 18,52020 Kč | 1 852,02 Kč |
| 250 | 17,35948 Kč | 4 339,87 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 840 | 17,50233 Kč | 14 701,96 Kč |
| 1 680 | 16,66704 Kč | 28 000,63 Kč |
| 2 520 | 16,19712 Kč | 40 816,74 Kč |
| 4 200 | 15,62406 Kč | 65 621,05 Kč |
| 5 880 | 15,25783 Kč | 89 716,04 Kč |
| 8 400 | 14,87896 Kč | 124 983,26 Kč |
| Unit Price without VAT: | 25,62000 Kč |
|---|---|
| Unit Price with VAT: | 31,00020 Kč |

