
KM32A-3P-SV(B)(CAP)(800) | |
|---|---|
DigiKey Part Number | 26-KM32A-3P-SV(B)(CAP)(800)TR-ND - Tape & Reel (TR) 26-KM32A-3P-SV(B)(CAP)(800)CT-ND - Cut Tape (CT) 26-KM32A-3P-SV(B)(CAP)(800)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KM32A-3P-SV(B)(CAP)(800) |
Description | RECEPTACLE, 5.0 A, AC 60.0 V, DC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 3 position 0.079" (2.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Latch Holder | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.439" (11.15mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | - | |
Contact Material | Brass | |
Insulation Material | Polyphenylene Sulfide (PPS) | |
Features | Solder Retention | |
Operating Temperature | -40°C ~ 125°C | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Insulation Color | Black | |
Current Rating (Amps) | 5A | |
Voltage Rating | 60VAC/DC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,12000 Kč | 38,12 Kč |
| 10 | 32,30700 Kč | 323,07 Kč |
| 25 | 30,28680 Kč | 757,17 Kč |
| 50 | 28,83700 Kč | 1 441,85 Kč |
| 100 | 27,45810 Kč | 2 745,81 Kč |
| 250 | 25,73756 Kč | 6 434,39 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 510 | 25,39218 Kč | 12 950,01 Kč |
| 1 020 | 24,18016 Kč | 24 663,76 Kč |
| 1 530 | 23,49842 Kč | 35 952,58 Kč |
| 2 550 | 22,66704 Kč | 57 800,95 Kč |
| 3 570 | 22,13576 Kč | 79 024,66 Kč |
| 5 100 | 21,58609 Kč | 110 089,06 Kč |
| Unit Price without VAT: | 38,12000 Kč |
|---|---|
| Unit Price with VAT: | 46,12520 Kč |

